KC3225x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225Z12.0000C15XXK

DigiKey Part Number
478-KC3225Z12.0000C15XXKTR-ND - Tape & Reel (TR)
478-KC3225Z12.0000C15XXKCT-ND - Cut Tape (CT)
478-KC3225Z12.0000C15XXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC3225Z12.0000C15XXK
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$8.73400$87.34
25$8.25840$206.46
50$7.91760$395.88
100$7.59070$759.07
250$7.17796$1,794.49
500$6.88130$3,440.65
1,000$6.59680$6,596.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.45068$12,901.36
4,000$6.18437$24,737.48
6,000$6.03381$36,202.86
10,000$5.84945$58,494.50
14,000$5.73116$80,236.24
Manufacturers Standard Package