
KC3225K80.0000C1GE00 | |
---|---|
DigiKey Part Number | 478-KC3225K80.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC3225K80.0000C1GE00CT-ND - Cut Tape (CT) 478-KC3225K80.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K80.0000C1GE00 |
Description | XTAL OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.48400 | $94.84 |
25 | $8.96640 | $224.16 |
50 | $8.59520 | $429.76 |
100 | $8.23970 | $823.97 |
250 | $7.79256 | $1,948.14 |
500 | $7.47020 | $3,735.10 |
1,000 | $7.16147 | $7,161.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.00296 | $14,005.92 |
4,000 | $6.71393 | $26,855.72 |
6,000 | $6.55049 | $39,302.94 |
10,000 | $6.35038 | $63,503.80 |