
KC3225K12.0000C1GE00 | |
---|---|
DigiKey Part Number | 478-KC3225K12.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC3225K12.0000C1GE00CT-ND - Cut Tape (CT) 478-KC3225K12.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K12.0000C1GE00 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $9.50800 | $95.08 |
25 | $8.98920 | $224.73 |
50 | $8.61720 | $430.86 |
100 | $8.26080 | $826.08 |
250 | $7.81248 | $1,953.12 |
500 | $7.48930 | $3,744.65 |
1,000 | $7.17979 | $7,179.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.02087 | $14,041.74 |
4,000 | $6.73110 | $26,924.40 |
6,000 | $6.56724 | $39,403.44 |
10,000 | $6.36662 | $63,666.20 |