33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520Z33.3333C1KX00

DigiKey Part Number
478-KC2520Z33.3333C1KX00TR-ND - Tape & Reel (TR)
478-KC2520Z33.3333C1KX00CT-ND - Cut Tape (CT)
478-KC2520Z33.3333C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520Z33.3333C1KX00
Description
XTAL OSC XO 33.3333MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2520Z33.3333C1KX00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,004
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$8.26300$82.63
25$7.81360$195.34
50$7.48980$374.49
100$7.17980$717.98
250$6.78932$1,697.33
500$6.50864$3,254.32
1,000$6.23946$6,239.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.98164$11,963.28
4,000$5.73464$22,938.56
6,000$5.59498$33,569.88
10,000$5.42399$54,239.90
14,000$5.31429$74,400.06
Manufacturers Standard Package