
KC2520Z12.0000C1KX00 | |
---|---|
DigiKey Part Number | 478-KC2520Z12.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z12.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z12.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z12.0000C1KX00 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z12.0000C1KX00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $7.95200 | $79.52 |
25 | $7.52080 | $188.02 |
50 | $7.21120 | $360.56 |
100 | $6.91240 | $691.24 |
250 | $6.53652 | $1,634.13 |
500 | $6.26620 | $3,133.10 |
1,000 | $6.00714 | $6,007.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.87411 | $11,748.22 |
4,000 | $5.63153 | $22,526.12 |
6,000 | $5.49441 | $32,966.46 |
10,000 | $5.32648 | $53,264.80 |
14,000 | $5.21876 | $73,062.64 |