
KC2520Z12.0000C15XXK | |
---|---|
DigiKey Part Number | 478-KC2520Z12.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z12.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z12.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z12.0000C15XXK |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.73400 | $87.34 |
25 | $8.25840 | $206.46 |
50 | $7.91760 | $395.88 |
100 | $7.59070 | $759.07 |
250 | $7.17796 | $1,794.49 |
500 | $6.88130 | $3,440.65 |
1,000 | $6.59680 | $6,596.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.45068 | $12,901.36 |
4,000 | $6.18437 | $24,737.48 |
6,000 | $6.03381 | $36,202.86 |
10,000 | $5.84945 | $58,494.50 |
14,000 | $5.73116 | $80,236.24 |