
KC2520C25.0000C1LE00 | |
---|---|
DigiKey Part Number | 478-KC2520C25.0000C1LE00TR-ND - Tape & Reel (TR) 478-KC2520C25.0000C1LE00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2520C25.0000C1LE00 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520C25.0000C1LE00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $12.28400 | $122.84 |
25 | $11.62040 | $290.51 |
50 | $11.13740 | $556.87 |
100 | $10.67760 | $1,067.76 |
250 | $10.09756 | $2,524.39 |
500 | $9.67994 | $4,839.97 |
1,000 | $9.28007 | $9,280.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.80729 | $17,614.58 |
4,000 | $8.35946 | $33,437.84 |
6,000 | $8.06090 | $48,365.40 |
10,000 | $7.76235 | $77,623.50 |