
KC2520B16.0000C1GE00 | |
---|---|
DigiKey Part Number | 478-KC2520B16.0000C1GE00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC2520B16.0000C1GE00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520B16.0000C1GE00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |