KC2016Z28.6364C1JXNH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.61150
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.61150
Datasheet
KC2016x-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z28.6364C1JXNH

DigiKey Part Number
478-KC2016Z28.6364C1JXNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC2016Z28.6364C1JXNH
Description
OSCILLATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28.6364 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
28.6364 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.61150$13,223.00
Manufacturers Standard Package