Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KC2016Z20.0000C1HX00 | |
|---|---|
DigiKey Part Number | 478-KC2016Z20.0000C1HX00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC2016Z20.0000C1HX00 |
Description | OSCILLATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC2016Z20.0000C1HXNH | KYOCERA AVX | 0 | 478-KC2016Z20.0000C1HXNHTR-ND | $6.61995 | Parametric Equivalent |
| KC2016Z20.0000C1JX00 | KYOCERA AVX | 0 | 478-KC2016Z20.0000C1JX00TR-ND | $6.61995 | Parametric Equivalent |
| KC2016Z20.0000C1JXNH | KYOCERA AVX | 0 | 478-KC2016Z20.0000C1JXNHTR-ND | $6.61995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.61995 | $13,239.90 |


