
KBS-47DA-06C-8 | |
---|---|
DigiKey Part Number | 478-KBS-47DA-06C-8-ND |
Manufacturer | |
Manufacturer Product Number | KBS-47DA-06C-8 |
Description | BUZZER ELEMENT STD 6.6KHZ 20MM |
Customer Reference | |
Detailed Description | 700 Hz Standard Buzzer Element 1.850" Dia (47.00mm) 700 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 700 Hz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 700 Ohms | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Termination | Wire Leads | |
Base Product Number |