


KAS15AR71H103KT | |
|---|---|
DigiKey Part Number | 478-KAS15AR71H103KTTR-ND - Tape & Reel (TR) 478-KAS15AR71H103KTCT-ND - Cut Tape (CT) 478-KAS15AR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS15AR71H103KT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS15AR71H103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.64950 | $64.95 |
| 500 | $0.49806 | $249.03 |
| 1,000 | $0.45120 | $451.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38119 | $1,524.76 |
| 8,000 | $0.35520 | $2,841.60 |
| 12,000 | $0.34219 | $4,106.28 |
| 20,000 | $0.32778 | $6,555.60 |
| 28,000 | $0.31935 | $8,941.80 |
| 40,000 | $0.31124 | $12,449.60 |

