
KAM32GR72A474KU | |
---|---|
DigiKey Part Number | 478-KAM32GR72A474KUTR-ND - Tape & Reel (TR) 478-KAM32GR72A474KUCT-ND - Cut Tape (CT) 478-KAM32GR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32GR72A474KU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM32GR72A474KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.76700 | $27.67 |
50 | $2.08240 | $104.12 |
100 | $1.87290 | $187.29 |
500 | $1.51838 | $759.19 |
1,000 | $1.40893 | $1,408.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.34529 | $2,690.58 |
4,000 | $1.26973 | $5,078.92 |
6,000 | $1.23188 | $7,391.28 |
10,000 | $1.18994 | $11,899.40 |
14,000 | $1.16543 | $16,316.02 |
20,000 | $1.14183 | $22,836.60 |
24,000 | $1.13066 | $27,135.84 |
48,000 | $1.09301 | $52,464.48 |
50,000 | $1.09102 | $54,551.00 |