1210 (3225 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM32GR72A474KU

DigiKey Part Number
478-KAM32GR72A474KUTR-ND - Tape & Reel (TR)
478-KAM32GR72A474KUCT-ND - Cut Tape (CT)
478-KAM32GR72A474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM32GR72A474KU
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM32GR72A474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,062
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.76700$27.67
50$2.08240$104.12
100$1.87290$187.29
500$1.51838$759.19
1,000$1.40893$1,408.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.34529$2,690.58
4,000$1.26973$5,078.92
6,000$1.23188$7,391.28
10,000$1.18994$11,899.40
14,000$1.16543$16,316.02
20,000$1.14183$22,836.60
24,000$1.13066$27,135.84
48,000$1.09301$52,464.48
50,000$1.09102$54,551.00
Manufacturers Standard Package