1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM32GR71H105KU

DigiKey Part Number
478-KAM32GR71H105KUTR-ND - Tape & Reel (TR)
478-KAM32GR71H105KUCT-ND - Cut Tape (CT)
478-KAM32GR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM32GR71H105KU
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM32GR71H105KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.68900$56.89
50$4.44120$222.06
100$4.05480$405.48
500$3.40452$1,702.26
1,000$3.20326$3,203.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.03760$6,075.20
4,000$2.90122$11,604.88
6,000$2.83292$16,997.52
10,000$2.75720$27,572.00
14,000$2.71292$37,980.88
20,000$2.67034$53,406.80
Manufacturers Standard Package