
KAM31NL82A104KU | |
---|---|
DigiKey Part Number | 478-KAM31NL82A104KUTR-ND - Tape & Reel (TR) 478-KAM31NL82A104KUCT-ND - Cut Tape (CT) 478-KAM31NL82A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31NL82A104KU |
Description | CAP CER 0.1UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31NL82A104KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.73000 | $47.30 |
50 | $3.66380 | $183.19 |
100 | $3.33450 | $333.45 |
500 | $2.77992 | $1,389.96 |
1,000 | $2.60831 | $2,608.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.62953 | $5,259.06 |
4,000 | $2.50721 | $10,028.84 |
6,000 | $2.44592 | $14,675.52 |
10,000 | $2.37799 | $23,779.90 |
14,000 | $2.33827 | $32,735.78 |
20,000 | $2.30007 | $46,001.40 |
24,000 | $2.28195 | $54,766.80 |