
KAM31ER71H474KU | |
|---|---|
DigiKey Part Number | 478-KAM31ER71H474KUTR-ND - Tape & Reel (TR) 478-KAM31ER71H474KUCT-ND - Cut Tape (CT) 478-KAM31ER71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31ER71H474KU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31ER71H474KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34340 | $67.17 |
| 100 | $1.19540 | $119.54 |
| 500 | $0.94564 | $472.82 |
| 1,000 | $0.86860 | $868.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80518 | $1,610.36 |
| 4,000 | $0.75303 | $3,012.12 |
| 6,000 | $0.72690 | $4,361.40 |
| 10,000 | $0.69797 | $6,979.70 |
| 14,000 | $0.68106 | $9,534.84 |
| 20,000 | $0.66479 | $13,295.80 |

