
KAM31BR72D103KT | |
---|---|
DigiKey Part Number | 478-KAM31BR72D103KTTR-ND - Tape & Reel (TR) 478-KAM31BR72D103KTCT-ND - Cut Tape (CT) 478-KAM31BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR72D103KT |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR72D103KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38738 | $1,549.52 |
8,000 | $0.36120 | $2,889.60 |
12,000 | $0.34810 | $4,177.20 |
20,000 | $0.33358 | $6,671.60 |
28,000 | $0.32510 | $9,102.80 |
40,000 | $0.31694 | $12,677.60 |
48,000 | $0.31308 | $15,027.84 |
96,000 | $0.30006 | $28,805.76 |
100,000 | $0.29937 | $29,937.00 |