
KAM31BR72A102KT | |
---|---|
DigiKey Part Number | 478-KAM31BR72A102KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A102KTCT-ND - Cut Tape (CT) 478-KAM31BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR72A102KT |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR72A102KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.16100 | $11.61 |
50 | $0.83300 | $41.65 |
100 | $0.73430 | $73.43 |
500 | $0.56768 | $283.84 |
1,000 | $0.51623 | $516.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40469 | $1,618.76 |
8,000 | $0.38381 | $3,070.48 |
12,000 | $0.36910 | $4,429.20 |
20,000 | $0.36707 | $7,341.40 |
28,000 | $0.35306 | $9,885.68 |
40,000 | $0.35189 | $14,075.60 |
48,000 | $0.35133 | $16,863.84 |
96,000 | $0.34939 | $33,541.44 |