10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR72D103KT

DigiKey Part Number
478-KAM21BR72D103KTTR-ND - Tape & Reel (TR)
478-KAM21BR72D103KTCT-ND - Cut Tape (CT)
478-KAM21BR72D103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR72D103KT
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR72D103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51300$15.13
50$1.10000$55.00
100$0.97420$97.42
500$0.76280$381.40
1,000$0.69751$697.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59968$2,398.72
8,000$0.56334$4,506.72
12,000$0.54514$6,541.68
20,000$0.52498$10,499.60
28,000$0.51319$14,369.32
40,000$0.50186$20,074.40
Manufacturers Standard Package