68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A680JT

DigiKey Part Number
478-KAM21BCG2A680JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A680JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A680JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A680JT
Description
CAP CER 68PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG2A680JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02800$10.28
50$0.73500$36.75
100$0.64540$64.54
500$0.49444$247.22
1,000$0.44799$447.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37833$1,513.32
8,000$0.35249$2,819.92
12,000$0.33955$4,074.60
20,000$0.32521$6,504.20
28,000$0.31683$8,871.24
40,000$0.30877$12,350.80
Manufacturers Standard Package