
KAM21BCG2A120JT | |
---|---|
DigiKey Part Number | 478-KAM21BCG2A120JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A120JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A120JT |
Description | CAP CER 12PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A120JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.99600 | $9.96 |
50 | $0.71280 | $35.64 |
100 | $0.62560 | $62.56 |
500 | $0.47944 | $239.72 |
1,000 | $0.43440 | $434.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37433 | $1,497.32 |
8,000 | $0.34882 | $2,790.56 |
12,000 | $0.33604 | $4,032.48 |
20,000 | $0.32188 | $6,437.60 |
28,000 | $0.31361 | $8,781.08 |
40,000 | $0.30565 | $12,226.00 |
48,000 | $0.30188 | $14,490.24 |
96,000 | $0.28918 | $27,761.28 |
100,000 | $0.28850 | $28,850.00 |