0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG1H120JT

DigiKey Part Number
478-KAM21BCG1H120JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H120JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H120JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG1H120JT
Description
CAP CER 12PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG1H120JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.99600$9.96
50$0.71460$35.73
100$0.62810$62.81
500$0.48108$240.54
1,000$0.43597$435.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39114$1,564.56
8,000$0.36478$2,918.24
12,000$0.35158$4,218.96
20,000$0.33695$6,739.00
28,000$0.32840$9,195.20
40,000$0.32017$12,806.80
48,000$0.31628$15,181.44
96,000$0.30315$29,102.40
100,000$0.30246$30,246.00
Manufacturers Standard Package