
KAM21AR71A106KU | |
---|---|
DigiKey Part Number | 478-KAM21AR71A106KUTR-ND - Tape & Reel (TR) 478-KAM21AR71A106KUCT-ND - Cut Tape (CT) 478-KAM21AR71A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AR71A106KU |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.32950 | $132.95 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89043 | $2,671.29 |
6,000 | $0.83910 | $5,034.60 |
9,000 | $0.81339 | $7,320.51 |
15,000 | $0.78492 | $11,773.80 |
21,000 | $0.76826 | $16,133.46 |
30,000 | $0.75225 | $22,567.50 |
36,000 | $0.74465 | $26,807.40 |
72,000 | $0.71909 | $51,774.48 |
75,000 | $0.71773 | $53,829.75 |