
KAM15AR71H823KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H823KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H823KTCT-ND - Cut Tape (CT) 478-KAM15AR71H823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H823KT |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H823KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28750 | $128.75 |
| 500 | $1.02260 | $511.30 |
| 1,000 | $0.94070 | $940.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81798 | $3,271.92 |
| 8,000 | $0.77241 | $6,179.28 |
| 12,000 | $0.74958 | $8,994.96 |
| 20,000 | $0.72429 | $14,485.80 |
| 28,000 | $0.70950 | $19,866.00 |
| 40,000 | $0.69528 | $27,811.20 |

