1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71H152JT

DigiKey Part Number
478-KAM15AR71H152JTTR-ND - Tape & Reel (TR)
478-KAM15AR71H152JTCT-ND - Cut Tape (CT)
478-KAM15AR71H152JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71H152JT
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H152JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15900$11.59
50$0.83540$41.77
100$0.73580$73.58
500$0.56744$283.72
1,000$0.51557$515.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43794$1,751.76
8,000$0.40912$3,272.96
12,000$0.39469$4,736.28
20,000$0.37871$7,574.20
28,000$0.36936$10,342.08
40,000$0.36038$14,415.20
Manufacturers Standard Package