
KAM15AR71H152JT | |
---|---|
DigiKey Part Number | 478-KAM15AR71H152JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H152JTCT-ND - Cut Tape (CT) 478-KAM15AR71H152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H152JT |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H152JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.11100 | $11.11 |
50 | $0.79900 | $39.95 |
100 | $0.70250 | $70.25 |
500 | $0.54210 | $271.05 |
1,000 | $0.49259 | $492.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42677 | $1,707.08 |
8,000 | $0.39869 | $3,189.52 |
12,000 | $0.38463 | $4,615.56 |
20,000 | $0.36905 | $7,381.00 |
28,000 | $0.35994 | $10,078.32 |
40,000 | $0.35119 | $14,047.60 |
48,000 | $0.34704 | $16,657.92 |
96,000 | $0.33306 | $31,973.76 |
100,000 | $0.33232 | $33,232.00 |