0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C103JT

DigiKey Part Number
478-KAM15AR71C103JTTR-ND - Tape & Reel (TR)
478-KAM15AR71C103JTCT-ND - Cut Tape (CT)
478-KAM15AR71C103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71C103JT
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71C103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11700$11.17
50$0.80300$40.15
100$0.70610$70.61
500$0.54488$272.44
1,000$0.49512$495.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44684$1,787.36
8,000$0.41776$3,342.08
12,000$0.40319$4,838.28
20,000$0.38705$7,741.00
28,000$0.37761$10,573.08
40,000$0.36854$14,741.60
48,000$0.36424$17,483.52
96,000$0.34976$33,576.96
100,000$0.34899$34,899.00
Manufacturers Standard Package