
KAM15AR70J225KT | |
---|---|
DigiKey Part Number | 478-KAM15AR70J225KTTR-ND - Tape & Reel (TR) 478-KAM15AR70J225KTCT-ND - Cut Tape (CT) 478-KAM15AR70J225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR70J225KT |
Description | 0603 X7R 2.2UF10% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62400 | $62.40 |
500 | $0.48494 | $242.47 |
1,000 | $0.43329 | $433.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36036 | $1,441.44 |
8,000 | $0.33983 | $2,718.64 |
12,000 | $0.33389 | $4,006.68 |
20,000 | $0.32106 | $6,421.20 |
28,000 | $0.31281 | $8,758.68 |
40,000 | $0.30487 | $12,194.80 |
48,000 | $0.30111 | $14,453.28 |
96,000 | $0.30091 | $28,887.36 |
100,000 | $0.28777 | $28,777.00 |