
KAM15ACG2A271JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A271JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A271JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A271JT |
Description | CAP CER 270PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A271JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12480 | $56.24 |
| 100 | $0.99640 | $99.64 |
| 500 | $0.78088 | $390.44 |
| 1,000 | $0.71445 | $714.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61476 | $2,459.04 |
| 8,000 | $0.57776 | $4,622.08 |
| 12,000 | $0.55923 | $6,710.76 |
| 20,000 | $0.53869 | $10,773.80 |
| 28,000 | $0.52669 | $14,747.32 |
| 40,000 | $0.51514 | $20,605.60 |

