0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A181KT

DigiKey Part Number
478-KAM15ACG2A181KTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A181KTCT-ND - Cut Tape (CT)
478-KAM15ACG2A181KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A181KT
Description
CAP CER 180PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A181KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90600$9.06
50$0.64200$32.10
100$0.56220$56.22
500$0.42822$214.11
1,000$0.38707$387.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33189$1,327.56
8,000$0.30858$2,468.64
12,000$0.29689$3,562.68
20,000$0.28396$5,679.20
28,000$0.27640$7,739.20
40,000$0.26912$10,764.80
48,000$0.26568$12,752.64
96,000$0.25408$24,391.68
100,000$0.25346$25,346.00
Manufacturers Standard Package