KAM15ACG2A150KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99337
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.56000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.40026
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.13181
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.69592
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.55562
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.77679
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.51154
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.45099
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


YAGEO
In Stock: 55
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 2,550
Unit Price: $2.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,345
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,160
Unit Price: $1.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 17,186
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A150KT

DigiKey Part Number
478-KAM15ACG2A150KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG2A150KT
Description
CAP CER 15PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A150KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.29294$2,343.52