0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A100KT

DigiKey Part Number
478-KAM15ACG2A100KTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A100KTCT-ND - Cut Tape (CT)
478-KAM15ACG2A100KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A100KT
Description
CAP CER 10PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A100KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
50$0.32520$16.26
100$0.28080$28.08
500$0.20676$103.38
1,000$0.18384$183.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15268$610.72
8,000$0.13978$1,118.24
12,000$0.13332$1,599.84
20,000$0.12617$2,523.40
28,000$0.12199$3,415.72
40,000$0.11797$4,718.80
48,000$0.11607$5,571.36
96,000$0.10966$10,527.36
100,000$0.10932$10,932.00
Manufacturers Standard Package