10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A100JT

DigiKey Part Number
478-KAM15ACG2A100JTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A100JTCT-ND - Cut Tape (CT)
478-KAM15ACG2A100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A100JT
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A100JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,187
Factory Stock: 32,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41280$20.64
100$0.35850$35.85
500$0.26622$133.11
1,000$0.23793$237.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19559$782.36
8,000$0.17990$1,439.20
12,000$0.17204$2,064.48
20,000$0.16334$3,266.80
28,000$0.15826$4,431.28
40,000$0.15337$6,134.80
Manufacturers Standard Package