
KGM15ACG1H820JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H820JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H820JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H820JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H820JM |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H820JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.16114 | $80.57 |
| 1,000 | $0.14248 | $142.48 |
| 2,500 | $0.12276 | $306.90 |
| 5,000 | $0.11091 | $554.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09632 | $1,444.80 |
| 30,000 | $0.08919 | $2,675.70 |
| 45,000 | $0.08562 | $3,852.90 |
| 75,000 | $0.08166 | $6,124.50 |
| 105,000 | $0.07935 | $8,331.75 |
| 150,000 | $0.07713 | $11,569.50 |

