
KAM15ACG1H471KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H471KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H471KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H471KT |
Description | CAP CER 470PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.93700 | $9.37 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.58370 | $58.37 |
| 500 | $0.44478 | $222.39 |
| 1,000 | $0.40203 | $402.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33799 | $1,351.96 |
| 8,000 | $0.31423 | $2,513.84 |
| 12,000 | $0.30233 | $3,627.96 |
| 20,000 | $0.28916 | $5,783.20 |
| 28,000 | $0.28146 | $7,880.88 |
| 40,000 | $0.27405 | $10,962.00 |

