
KAM15ACG1H470JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H470JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H470JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H470JT |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H470JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88800 | $8.88 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.55330 | $55.33 |
| 500 | $0.42028 | $210.14 |
| 1,000 | $0.37934 | $379.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31817 | $1,272.68 |
| 8,000 | $0.29546 | $2,363.68 |
| 12,000 | $0.28410 | $3,409.20 |
| 20,000 | $0.27151 | $5,430.20 |
| 28,000 | $0.26415 | $7,396.20 |
| 40,000 | $0.25707 | $10,282.80 |

