390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H391JT

DigiKey Part Number
478-KAM15ACG1H391JTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H391JTCT-ND - Cut Tape (CT)
478-KAM15ACG1H391JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H391JT
Description
CAP CER 390PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H391JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15900$11.59
50$0.83540$41.77
100$0.73580$73.58
500$0.56744$283.72
1,000$0.51557$515.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45619$1,824.76
8,000$0.42649$3,411.92
12,000$0.41162$4,939.44
20,000$0.39514$7,902.80
28,000$0.38551$10,794.28
40,000$0.37624$15,049.60
Manufacturers Standard Package