330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H331JT

DigiKey Part Number
478-KAM15ACG1H331JTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H331JTCT-ND - Cut Tape (CT)
478-KAM15ACG1H331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H331JT
Description
CAP CER 330PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H331JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97000$9.70
50$0.69060$34.53
100$0.60590$60.59
500$0.46254$231.27
1,000$0.41831$418.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35231$1,409.24
8,000$0.32780$2,622.40
12,000$0.31553$3,786.36
20,000$0.30195$6,039.00
28,000$0.29400$8,232.00
40,000$0.28636$11,454.40
Manufacturers Standard Package