
KAM15ACG1H151FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H151FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H151FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H151FT |
Description | CAP CER 150PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H151FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92307 | $3,692.28 |
| 8,000 | $0.87332 | $6,986.56 |
| 12,000 | $0.84840 | $10,180.80 |
| 20,000 | $0.82079 | $16,415.80 |
| 28,000 | $0.80465 | $22,530.20 |
| 40,000 | $0.78912 | $31,564.80 |

