
KAM15ACG1H150KT | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H150KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H150KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H150KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H150KT |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H150KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59120 | $29.56 |
100 | $0.51730 | $51.73 |
500 | $0.39232 | $196.16 |
1,000 | $0.35398 | $353.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30247 | $1,209.88 |
8,000 | $0.28072 | $2,245.76 |
12,000 | $0.26984 | $3,238.08 |
20,000 | $0.25778 | $5,155.60 |
28,000 | $0.25073 | $7,020.44 |
40,000 | $0.24396 | $9,758.40 |
48,000 | $0.24075 | $11,556.00 |
96,000 | $0.22993 | $22,073.28 |
100,000 | $0.22936 | $22,936.00 |