


TPSC475M035S0600 | |
---|---|
DigiKey Part Number | 478-TPSC475M035S0600TR-ND - Tape & Reel (TR) 478-TPSC475M035S0600CT-ND - Cut Tape (CT) 478-TPSC475M035S0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC475M035S0600 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.42300 | $74.23 |
50 | $5.88560 | $294.28 |
100 | $5.41190 | $541.19 |
500 | $4.60966 | $2,304.83 |
1,000 | $4.36152 | $4,361.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.13610 | $12,408.30 |
6,000 | $3.98301 | $23,898.06 |
9,000 | $3.90629 | $35,156.61 |
15,000 | $3.82127 | $57,319.05 |
21,000 | $3.77153 | $79,202.13 |