
KAM15ACG1H120FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H120FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H120FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H120FT |
Description | CAP CER 12PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H120FT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.72000 | $86.00 |
| 100 | $1.53910 | $153.91 |
| 500 | $1.23306 | $616.53 |
| 1,000 | $1.13860 | $1,138.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99702 | $3,988.08 |
| 8,000 | $0.94444 | $7,555.52 |
| 12,000 | $0.91810 | $11,017.20 |
| 20,000 | $0.88890 | $17,778.00 |
| 28,000 | $0.87183 | $24,411.24 |
| 40,000 | $0.85541 | $34,216.40 |

