
KAM15ACG1H101JT | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H101JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H101JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H101JT |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H101JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.45000 | $45.00 |
500 | $0.33912 | $169.56 |
1,000 | $0.30496 | $304.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25620 | $1,024.80 |
8,000 | $0.23958 | $1,916.64 |
12,000 | $0.22989 | $2,758.68 |
20,000 | $0.22587 | $4,517.40 |
28,000 | $0.21291 | $5,961.48 |
40,000 | $0.20688 | $8,275.20 |
48,000 | $0.20403 | $9,793.44 |
96,000 | $0.19733 | $18,943.68 |
100,000 | $0.19391 | $19,391.00 |