New Product
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM55ZCG3A562JV

DigiKey Part Number
478-KGM55ZCG3A562JVTR-ND - Tape & Reel (TR)
478-KGM55ZCG3A562JVCT-ND - Cut Tape (CT)
478-KGM55ZCG3A562JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM55ZCG3A562JV
Description
2220 1500 V NPO 5600PF +-5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.37000$46.37
10$33.75700$337.57
50$28.72100$1,436.05
100$27.16140$2,716.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.52194$12,260.97
1,000$23.70423$23,704.23
1,500$23.29463$34,941.94
2,500$22.84054$57,101.35
3,500$22.57485$79,011.98
Manufacturers Standard Package