
KAF31NR71C105KU | |
---|---|
DigiKey Part Number | 478-KAF31NR71C105KUTR-ND - Tape & Reel (TR) 478-KAF31NR71C105KUCT-ND - Cut Tape (CT) 478-KAF31NR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31NR71C105KU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.25300 | $42.53 |
50 | $3.27780 | $163.89 |
100 | $2.97730 | $297.73 |
500 | $2.46872 | $1,234.36 |
1,000 | $2.31148 | $2,311.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.22572 | $4,451.44 |
4,000 | $2.11710 | $8,468.40 |
6,000 | $2.06267 | $12,376.02 |
10,000 | $2.00238 | $20,023.80 |
14,000 | $1.96712 | $27,539.68 |
20,000 | $1.93319 | $38,663.80 |
24,000 | $1.91711 | $46,010.64 |