
KAF15AR72A102JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A102JTTR-ND - Tape & Reel (TR) 478-KAF15AR72A102JTCT-ND - Cut Tape (CT) 478-KAF15AR72A102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A102JT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A102JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102J2GACAUTO | KEMET | 8,176 | 399-11586-1-ND | $2.38000 | Upgrade |
| C0603X102JAGACAUTO | KEMET | 699 | 399-13271-1-ND | $4.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95360 | $47.68 |
| 100 | $0.84190 | $84.19 |
| 500 | $0.65378 | $326.89 |
| 1,000 | $0.59589 | $595.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57514 | $2,300.56 |
| 8,000 | $0.53989 | $4,319.12 |
| 12,000 | $0.52224 | $6,266.88 |
| 20,000 | $0.50269 | $10,053.80 |
| 28,000 | $0.49126 | $13,755.28 |
| 40,000 | $0.48027 | $19,210.80 |

