
KAF15AR71H104JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H104JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H104JTCT-ND - Cut Tape (CT) 478-KAF15AR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71H104JT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71H104JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00900 | $30.09 |
| 50 | $2.26920 | $113.46 |
| 100 | $2.04300 | $204.30 |
| 500 | $1.66024 | $830.12 |
| 1,000 | $1.54202 | $1,542.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36475 | $5,459.00 |
| 8,000 | $1.29886 | $10,390.88 |
| 12,000 | $1.26586 | $15,190.32 |
| 20,000 | $1.22928 | $24,585.60 |
| 28,000 | $1.20790 | $33,821.20 |
| 40,000 | $1.18732 | $47,492.80 |

