
KAE21KR72A333KU22 | |
|---|---|
DigiKey Part Number | 478-KAE21KR72A333KU22TR-ND - Tape & Reel (TR) 478-KAE21KR72A333KU22CT-ND - Cut Tape (CT) 478-KAE21KR72A333KU22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR72A333KU22 |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.74400 | $74.40 |
| 500 | $0.57436 | $287.18 |
| 1,000 | $0.52190 | $521.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47895 | $957.90 |
| 4,000 | $0.44357 | $1,774.28 |
| 6,000 | $0.42586 | $2,555.16 |
| 10,000 | $0.40625 | $4,062.50 |
| 14,000 | $0.39479 | $5,527.06 |
| 20,000 | $0.38377 | $7,675.40 |

