
HQCEMA100JAT9A | |
---|---|
DigiKey Part Number | 478-6798-ND |
Manufacturer | |
Manufacturer Product Number | HQCEMA100JAT9A |
Description | CAP CER 10PF 7.2KV NP0 3838 |
Customer Reference | |
Detailed Description | 10 pF ±5% 7200V (7.2kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric) |
EDA/CAD Models | HQCEMA100JAT9A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 3838 (9797 Metric) | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.57000 | $116.57 |